NSK ST30EC Pillow Block Bearing -, 30mm ID
- RS Stock No.:
- 643-884
- Mfr. Part No.:
- ST30EC
- Manufacturer:
- NSK
N
Subtotal (1 unit)*
MYR249.65
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR249.65 |
*price indicative
- RS Stock No.:
- 643-884
- Mfr. Part No.:
- ST30EC
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 30mm | |
| Bearing Unit Type | Take Up Bearing Unit | |
| Material | Cast Iron | |
| Centre Height | 72.5mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 30mm | ||
Bearing Unit Type Take Up Bearing Unit | ||
Material Cast Iron | ||
Centre Height 72.5mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Take-Up Bearing Units are designed for applications requiring precise tensioning and alignment, commonly used in conveyor systems. Constructed from high-quality cast iron, these units feature a self-lubricating insert that accommodates initial misalignment, ensuring smooth operation. They are particularly suitable for environments where maintenance access is limited.
It offers durability and reliability in demanding conditions
Corrosion resistance
Simplified installation
Corrosion resistance
Simplified installation
Related links
- NSK UCFC206D1 Pillow Block Bearing -, 30mm ID
- NSK UCFL206D1 Pillow Block Bearing -, 30mm ID
- NSK UCT206D1 Pillow Block Bearing -, 30mm ID
- NSK PSF30CR Pillow Block Bearing -, 30mm ID
- NSK-RHP SL30 Pillow Block Bearing -, 30mm ID
- NSK SF30EC Pillow Block Bearing -, 30mm ID
- NSK-RHP NP30 Pillow Block Bearing -, 30mm ID
- NSK UCF206D1 Pillow Block Bearing -, 30mm ID
