NSK UCFL208D1 Pillow Block Bearing -, 40mm ID
- RS Stock No.:
- 643-705
- Mfr. Part No.:
- UCFL208D1
- Manufacturer:
- NSK
N
Subtotal (1 unit)*
MYR354.62
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR354.62 |
*price indicative
- RS Stock No.:
- 643-705
- Mfr. Part No.:
- UCFL208D1
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 40mm | |
| Bearing Unit Type | Flange Bearing Unit | |
| Centre Height | 87.5mm | |
| Mount Hole Size | 16 mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 40mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Centre Height 87.5mm | ||
Mount Hole Size 16 mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Oval Flange Cartridge Unit is engineered to securely house spherical insert bearings, allowing precise shaft alignment through its self-aligning feature. The oval flange design facilitates mounting in compact spaces while maintaining stability with bolt holes configured for optimal load distribution. Equipped with integrated seals, this unit effectively prevents contamination and retains lubrication, ensuring extended bearing life in industrial machinery.
Durable housing for enhanced structural strength
Lightweight design reduces overall weight
Designed for ease of installation
Lightweight design reduces overall weight
Designed for ease of installation
Related links
- NSK UKFC209D1 Pillow Block Bearing -, 40mm ID
- NSK SNP40 Pillow Block Bearing -, 40mm ID
- NSK SFT40 Pillow Block Bearing -, 40mm ID
- NSK ST40EC Pillow Block Bearing -, 40mm ID
- NSK UK208D1 Pillow Block Bearing -, 40mm ID
- NSK SFT40EC Pillow Block Bearing -, 40mm ID
- NSK-RHP NP40 R Pillow Block Bearing -, 40mm ID
- NSK-RHP SNP40 Pillow Block Bearing -, 40mm ID
