SKF FRB 8/72 Locating Ring -, 64mm ID
- RS Stock No.:
- 586-856
- Mfr. Part No.:
- FRB 8/72
- Manufacturer:
- SKF
N
Subtotal (1 pack of 5 units)*
MYR288.69
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR288.69 | MYR57.738 |
*price indicative
- RS Stock No.:
- 586-856
- Mfr. Part No.:
- FRB 8/72
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 64mm | |
| Bearing Unit Type | Locating Ring Accessory | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 64mm | ||
Bearing Unit Type Locating Ring Accessory | ||
- COO (Country of Origin):
- CN
The SKF Bearing in the locating position must be secured axially in the housing. If the bearing seat in the housing and the bearing width do not match, locating (stabilizing) rings are required. Typically, two locating rings are required per housing. One ring should be placed on each side of the bearing. If only one locating ring is required, it should be installed on the same side as the lock nut.
Constructed with high grade materials for enhanced strength
Offers low friction performance to maximise energy efficiency
Designed to withstand harsh conditions which ensuring longevity
Features a precision engineering finish for optimal fit and performance
Provides excellent load carrying capacity to support heavy machinery requirements
Compatible with a wide range of applications across different sectors
Offers low friction performance to maximise energy efficiency
Designed to withstand harsh conditions which ensuring longevity
Features a precision engineering finish for optimal fit and performance
Provides excellent load carrying capacity to support heavy machinery requirements
Compatible with a wide range of applications across different sectors
Related links
- SKF FRB 3.5/72 Locating Ring -, 64mm ID
- SKF FRB 7.5/72 Locating Ring -, 64mm ID
- SKF FRB 5.5/72 Locating Ring -, 35mm ID
- SKF FRB 8/110 Locating Ring -, 55mm ID
- SKF FRB 8/100 Locating Ring -, 92mm ID
- SKF FRB 8/130 Locating Ring -, 119mm ID
- SKF FRB 8/80 Locating Ring -, 72mm ID
- SKF FRB 3.5/52 Locating Ring -, 25mm ID
