SKF SYNT 50 F Plummer Block House -, 50mm ID
- RS Stock No.:
- 460-166
- Mfr. Part No.:
- SYNT 50 F
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR3,065.37
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,065.37 |
*price indicative
- RS Stock No.:
- 460-166
- Mfr. Part No.:
- SYNT 50 F
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Bearing Unit Type | Pillow Block Bearing Unit | |
| Material | Cast Iron | |
| Centre Height | 70mm | |
| Mount Hole Size | 16 mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Bearing Unit Type Pillow Block Bearing Unit | ||
Material Cast Iron | ||
Centre Height 70mm | ||
Mount Hole Size 16 mm | ||
- COO (Country of Origin):
- SE
The SKF Pillow block roller bearing units consist of a spherical roller bearing mounted in a non-split housing that can be bolted to a support surface. It has a spherical roller bearing, a two-bolt base and SKF ConCentra locking, creating a true concentric tight fit, and setting the correct internal clearance within the bearing. The units are sealed and lubricated and ready to use.
Ready to mount
Robust
Factory lubricated and sealed
Quick mounting
Long service life
Robust
Factory lubricated and sealed
Quick mounting
Long service life
Related links
- SKF SYNT 50 LTS Plummer Block House -, 50mm ID
- SKF SYNT 50 FTS Plummer Block House -, 50mm ID
- SKF SYNT 50 L Plummer Block House -, 50mm ID
- SKF SYNT 65 F Plummer Block House -, 65mm ID
- SKF SYNT 40 F Plummer Block House -, 40mm ID
- SKF SYNT 70 F Plummer Block House -, 70mm ID
- SKF SYNT 55 F Plummer Block House -, 55mm ID
- SKF SYNT 35 F Plummer Block House -, 35mm ID
