Phoenix Contact, PP-H 1.5/S/11, Pluggable Terminal Block, Plug, Push In Termination, 3212604

Bulk discount available

Subtotal (1 box of 10 units)*

MYR515.87

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
10 - 40MYR51.587MYR515.87
50 +MYR50.71MYR507.10

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
856-2323
Mfr. Part No.:
3212604
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Plug

Series

PP-H 1.5/S/11

Termination Method

Push In

Current Rating

17.5A

Voltage Rating

500 V

Colour

Grey

Material

PA

COO (Country of Origin):
PL
Plug, nom. voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, number of connections: 11, number of positions: 11, cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 14, width: 38.5 mm, height: 31.3 mm, color: gray

The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves

Tested for railway applications

Related links