Phoenix Contact, PP-H 4/ 4, Pluggable Terminal Block, Plug, Push In Termination, 3212029
- RS Stock No.:
- 856-2313
- Mfr. Part No.:
- 3212029
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 50 units)*
MYR2,158.95
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 50 - 200 | MYR43.179 | MYR2,158.95 |
| 250 + | MYR38.861 | MYR1,943.05 |
*price indicative
- RS Stock No.:
- 856-2313
- Mfr. Part No.:
- 3212029
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Series | PP-H 4/ 4 | |
| Termination Method | Push In | |
| Current Rating | 32A | |
| Voltage Rating | 800 V | |
| Colour | Grey | |
| Material | PA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Series PP-H 4/ 4 | ||
Termination Method Push In | ||
Current Rating 32A | ||
Voltage Rating 800 V | ||
Colour Grey | ||
Material PA | ||
- COO (Country of Origin):
- PL
Plug, nom. voltage: 800 V, nominal current: 32 A, connection method: Push-in / plug connection, number of connections: 4, number of positions: 4, cross section: 0.2 mm² - 6 mm², AWG: 24 - 10, width: 24.8 mm, height: 42.3 mm, color: gray, mounting type: Plug-in mounting
The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
Tested for railway applications
Related links
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3212022
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3212016
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3212041
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3212048
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3211965
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3212035
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3212054
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3211951

