Phoenix Contact, PPC 1.5/S/11, Pluggable Terminal Block, Receptacle, Push In Termination, 3213470
- RS Stock No.:
- 856-2310
- Mfr. Part No.:
- 3213470
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 10 units)*
MYR449.23
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 10 - 40 | MYR44.923 | MYR449.23 |
| 50 + | MYR44.159 | MYR441.59 |
*price indicative
- RS Stock No.:
- 856-2310
- Mfr. Part No.:
- 3213470
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Receptacle | |
| Series | PPC 1.5/S/11 | |
| Termination Method | Push In | |
| Current Rating | 17.5A | |
| Voltage Rating | 500 V | |
| Colour | Grey | |
| Material | PA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Receptacle | ||
Series PPC 1.5/S/11 | ||
Termination Method Push In | ||
Current Rating 17.5A | ||
Voltage Rating 500 V | ||
Colour Grey | ||
Material PA | ||
- COO (Country of Origin):
- PL
COMBI receptacle, nom. voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, number of connections: 1, number of positions: 11, cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 14, width: 38.5 mm, height: 17.8 mm, color: gray
Tested for railway applications
Related links
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3213425
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3213467
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3213409
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3213399
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3213483
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3213386
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3213410
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3213442

