Wurth Elektronik, 3.81mm Pitch, 7013B, 12 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,
- RS Stock No.:
- 823-6342
- Mfr. Part No.:
- 691701320012B
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR26.29
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 62 | MYR26.29 |
| 63 - 124 | MYR25.49 |
| 125 + | MYR24.73 |
*price indicative
- RS Stock No.:
- 823-6342
- Mfr. Part No.:
- 691701320012B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 12 | |
| Pitch | 3.81mm | |
| Series | 7013B | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 10.0A | |
| Voltage Rating | 300.0 V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 12 | ||
Pitch 3.81mm | ||
Series 7013B | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 10.0A | ||
Voltage Rating 300.0 V | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 7013 Series 3.81mm Pitch PCB Terminal Block Header Connectors with Flanges
WR-TBL 7013 series 3.81mm pitch shrouded terminal block PCB header connectors with M2.5 mounting flanges. These WR-TBL 7013 series 3.81mm PCB terminal block header connectors are made from black UL94-V0, are though hole mounting and have tin plated brass contacts.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Wurth 3.81mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 7013B Header Solder Termination,
- Wurth Elektronik 7013B Right Angle Header Solder
- Wurth Elektronik WR-TBL Header Solder Termination,
- Wurth Elektronik 321 Header Solder Termination,
- Wurth Elektronik 368B Plug Screw Termination,
- Wurth Elektronik WR-TBL Inverted Header Solder
- Wurth Elektronik WR-TBL Inverted Header Solder
- Wurth Elektronik WR-TBL Inverted Header Solder

