Weidmüller, 3.5mm Pitch, BL 3.50, , Pluggable Terminal Block, Header, Cable Mount, Push In Termination, 2459090000
- RS Stock No.:
- 288-1809
- Distrelec Article No.:
- 301-72-217
- Mfr. Part No.:
- 2459090000
- Manufacturer:
- Weidmüller
- RS Stock No.:
- 288-1809
- Distrelec Article No.:
- 301-72-217
- Mfr. Part No.:
- 2459090000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Pluggable Terminal Block Type | Header | |
| Pitch | 3.5mm | |
| Series | BL 3.50 | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Push In | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Pluggable Terminal Block Type Header | ||
Pitch 3.5mm | ||
Series BL 3.50 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Push In | ||
- COO (Country of Origin):
- SK
The PCB plug-in connector is designed with female headers featuring a spring connection for efficient and compact electrical connections. With a clamping range of up to 1.5 mm², this connector is suitable for a variety of applications in electronics and electrical engineering.
Female plug connector with 6 poles and 180° conductor outlet direction for easy installation.
PUSH IN spring connection method for quick and secure wire connections.
Rated for up to 320V and 17.5A according to IEC standards, ensuring reliable performanc
PUSH IN spring connection method for quick and secure wire connections.
Rated for up to 320V and 17.5A according to IEC standards, ensuring reliable performanc
