Phoenix Contact, 3.5mm Pitch, 3 Way, Pluggable Terminal Block, PCB, 1863165
- RS Stock No.:
- 286-0965
- Mfr. Part No.:
- 1863165
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
MYR2,927.50
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 250 + | MYR11.71 | MYR2,927.50 |
*price indicative
- RS Stock No.:
- 286-0965
- Mfr. Part No.:
- 1863165
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB | |
| Current Rating | 8A | |
| Voltage Rating | 160 V | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type PCB | ||
Current Rating 8A | ||
Voltage Rating 160 V | ||
Colour Green | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector with well-known connection principle allows worldwide use. It allows connection of two conductors.
Low temperature rise, thanks to maximum contact force
RoHS compliant
RoHS compliant
Related links
- Phoenix Contact MC 1.5/3-G-3.5 Header Solder
- Phoenix Contact PST 1.0/ 3-3.5 Pin Header Solder
- Phoenix Contact MCV 1.5/3-G-3.5 Header Solder
- Phoenix Contact FK-MCP 1.5/ 3-STF-3.5 Plug Spring Cage
- Phoenix Contact FMC 1.5/ 3-STF-3.5 Plug Spring Cage
- Phoenix Contact TFMC 1.5/ 3-STF-3.5 Pluggable Terminal Block Cable Mount, Spring Cage
- Phoenix Contact PT 1.5/ 3-PVH-3.5 Pluggable Terminal Block Cable Mount
- Phoenix Contact 10 Way PCB

