Phoenix Contact, 3.5mm Pitch, 15 Way, Pluggable Terminal Block, PCB, Plug In Termination, 1862988
- RS Stock No.:
- 286-0963
- Mfr. Part No.:
- 1862988
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR3,185.95
FREE delivery for orders over RM 500.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR63.719 | MYR3,185.95 |
*price indicative
- RS Stock No.:
- 286-0963
- Mfr. Part No.:
- 1862988
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 15 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB | |
| Termination Method | Plug In | |
| Current Rating | 8A | |
| Voltage Rating | 160 V | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 15 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type PCB | ||
Termination Method Plug In | ||
Current Rating 8A | ||
Voltage Rating 160 V | ||
Colour Green | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector with well-known connection principle allows worldwide use. It allows connection of two conductors.
Low temperature rise, thanks to maximum contact force
RoHS compliant
RoHS compliant
Related links
- Phoenix Contact 15 Way PCB 1862988
- Phoenix Contact MCV 1.5/15-GF-3.5 Pluggable Terminal Block Solder Termination, 1843350
- Phoenix Contact FK-MCP 1.5/15-STF-3.5 Plug Spring Cage
- Phoenix Contact DMCV 1.5 Pluggable Terminal Block Plug-In, 1054076
- Phoenix Contact MC 1.5/15-GF-3.5 Right Angle Header
- Phoenix Contact MCV 1.5/15-GF-3.5-LR Pluggable Terminal Block Solder Termination,
- Phoenix Contact 4 Way PCB 1893708
- Phoenix Contact MCVW 1.5/15-STF-3.5 Plug Screw

