Phoenix Contact, 2.5mm Pitch, 7 Way, Pluggable Terminal Block, PCB, Push In Termination, 1704860

Subtotal (1 unit)*

MYR18.43

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR18.43

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
286-0846
Mfr. Part No.:
1704860
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Pitch

2.5mm

Number of Rows

1

Mounting Type

PCB

Termination Method

Push In

Current Rating

6A

Voltage Rating

160 V

Colour

White

COO (Country of Origin):
IN
The Phoenix Contact Printed-circuit board connector with defined contact force ensures that contact remains stable over the long term.

Time saving push in connection, tools not required
High current carrying capacity

Related links