Phoenix Contact, 5.08mm Pitch, 11 Way, Pluggable Terminal Block, PCB, Plug In Termination, 1975163
- RS Stock No.:
- 283-9954
- Mfr. Part No.:
- 1975163
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR2,087.80
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR41.756 | MYR2,087.80 |
*price indicative
- RS Stock No.:
- 283-9954
- Mfr. Part No.:
- 1975163
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB | |
| Termination Method | Plug In | |
| Current Rating | 12A | |
| Voltage Rating | 320 V | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type PCB | ||
Termination Method Plug In | ||
Current Rating 12A | ||
Voltage Rating 320 V | ||
Colour Green | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector offers a convenient push-in connection, no tools needed, and can be easily tested using an integrated test option.
Can be combined with the MSTB 2.5 range
Insulating material polyamide
Insulating material polyamide
Related links
- Phoenix Contact 11 Way Pluggable Terminal Block Cable Mount 1110594
- Phoenix Contact 11 Way Pluggable Terminal Block Cable Mount 1110639
- Phoenix Contact 11 Way Pluggable Terminal Block Cable Mount 1110616
- RS PRO 11 Way Plug Cage Clamp Termination
- Phoenix Contact 11 Way PCB 1840450
- Phoenix Contact MCV 1.5/11-GF-5.08 Pluggable Terminal Block Solder Termination, 1847709
- Phoenix Contact MCV 1.5/11-G-5.08 Pluggable Terminal Block Solder Termination, 1836383
- Phoenix Contact MSTBA 2.5 HC/11-G-5.08 Pluggable Terminal Block Solder Termination,

