Phoenix Contact, UPBV 4, Pluggable Terminal Block, Plug, 3045790
- RS Stock No.:
- 216-3454
- Mfr. Part No.:
- 3045790
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR501.15
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR10.023 | MYR501.15 |
*price indicative
- RS Stock No.:
- 216-3454
- Mfr. Part No.:
- 3045790
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Series | UPBV 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Series UPBV 4 | ||
- COO (Country of Origin):
- TR
The Phoenix plug with 1 number of position. It has screw connection and cross section of 0.14 to 6 mm². It is made up of the PA material and green-yellow in colour.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Overvoltage category III
Insulating material group I
Related links
- Phoenix Contact Pluggable Terminal Block 3045732
- Phoenix Contact UPBV 4/ 1-R BU Series Terminal Plug for Use with Din Rail, 32A
- Phoenix Contact 4 Way Plug 3045428
- Phoenix Contact 1 Way Plug, 3045318
- Phoenix Contact Pluggable Terminal Block 3045321
- Phoenix Contact Pluggable Terminal Block 3045473
- Phoenix Contact Pluggable Terminal Block 3045350
- Phoenix Contact Pluggable Terminal Block 3045145

