Weidmüller BU/SU 10.16HP Series PCB Connector, 5-Contact, 10.16 mm Pitch, 1-Row
- RS Stock No.:
- 214-4563
- Mfr. Part No.:
- 1813440000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR50.62
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 8 | MYR50.62 |
| 9 - 17 | MYR46.83 |
| 18 + | MYR43.57 |
*price indicative
- RS Stock No.:
- 214-4563
- Mfr. Part No.:
- 1813440000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 60A | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | 90° | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 1 kV | |
| Length | 50.8mm | |
| Series | BU/SU 10.16HP | |
| Depth | 32mm | |
| Standards/Approvals | RoHS, IEC 61984, IEC 60664-1, UL 1059 | |
| Width | 13.6 mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 60A | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation 90° | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 1 kV | ||
Length 50.8mm | ||
Series BU/SU 10.16HP | ||
Depth 32mm | ||
Standards/Approvals RoHS, IEC 61984, IEC 60664-1, UL 1059 | ||
Width 13.6 mm | ||
- COO (Country of Origin):
- CZ
The Weidmuller PCB Connector has Single-row, high-current male header, for side-beside mounting without sacrificing any poles, or with patented flange for fast locking without tools. Maximum connection and operating reliability thanks to a mating profile that prevents incorrect connection, with unique coding diversity and additional fastening in the flange. 3.5mm pin length is optimised for wave soldering, plug-in direction 90° to solder pins.
Mounting onto the PCB THT solder connection
Pitch in mm (P) 10.16 mm
Outgoing elbow 90°
Number of poles 2
Number of solder pins per pole 3
Related links
- Weidmüller BU/SU 10.16HP Series PCB Connector 10.16 mm Pitch, 1-Row
- Weidmüller BU/SU 10.16HP Series PCB Connector 10.16 mm Pitch, 1-Row
- Weidmüller BU/SU 10.16HP Series PCB Connector 10.16 mm Pitch, 1-Row
- Weidmüller BU/SU 10.16HP Series PCB Connector 10.16 mm Pitch, 1-Row
- Weidmüller BU/SU 10.16HP Series PCB Connector 10.16 mm Pitch, 1-Row
- Weidmüller BU/SU 10.16HP Series PCB Connector 10.16 mm Pitch, 1-Row
- Weidmüller BU/SU 10.16HP Series PCB Connector 10.16 mm Pitch, 1-Row
- Weidmüller BU/SU 10.16HP Series PCB Connector 10.16 mm Pitch, 1-Row

