Phoenix Contact, PP 2, Pluggable Terminal Block, Plug, 3211283
- RS Stock No.:
- 208-7717
- Mfr. Part No.:
- 3211283
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR830.60
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR16.612 | MYR830.60 |
*price indicative
- RS Stock No.:
- 208-7717
- Mfr. Part No.:
- 3211283
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Series | PP 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Series PP 2 | ||
- COO (Country of Origin):
- PL
The Phoenix plug with 4 number of position. It has push in connection and cross section of 0.14 to 4 mm². It is made up of the PA material and grey in colour.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Pluggable Terminal Block 3211271
- Phoenix Contact Pluggable Terminal Block 3211277
- Phoenix Contact Pluggable Terminal Block 3211274
- Phoenix Contact Pluggable Terminal Block 3211279
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3212016
- Phoenix Contact Pluggable Terminal Block 3210020
- Phoenix Contact Pluggable Terminal Block 3209947
- Phoenix Contact 2 Way Plug 3209879

