Wurth Elektronik 3643 Series Pluggable Terminal Block, 5-Contact, 3.81 mm Pitch, 1-Row

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 2 units)*

MYR48.80

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
2 - 36MYR24.40MYR48.80
38 - 74MYR22.415MYR44.83
76 +MYR20.27MYR40.54

*price indicative

Packaging Options:
SEA- RSPROC&C-PDP-1025
RS Stock No.:
191-6716
Mfr. Part No.:
691364300005
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

5

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

10A

Housing Material

Polyamide

Minimum Wire Size mm²

0.129mm²

Maximum Wire Size mm²

1.31mm²

Connector Gender

Male

Minimum Wire Size AWG

26 AWG

Maximum Wire Size AWG

16 AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Solder

Voltage

1.6 kV

Standards/Approvals

RoHS

Series

3643

Width

15.8 mm

Depth

11.1mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links