Wurth Elektronik 353 Series Pluggable Terminal Block, 20-Contact, 5.08 mm Pitch, 1-Row
- RS Stock No.:
- 191-5433
- Mfr. Part No.:
- 691353500020
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 15 units)*
MYR1,274.34
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 15 - 15 | MYR84.956 | MYR1,274.34 |
| 30 - 45 | MYR83.086 | MYR1,246.29 |
| 60 + | MYR81.557 | MYR1,223.36 |
*price indicative
- RS Stock No.:
- 191-5433
- Mfr. Part No.:
- 691353500020
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 20 | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.129mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 26 AWG | |
| Maximum Wire Size AWG | 12 AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6 kV | |
| Length | 101.6mm | |
| Series | 353 | |
| Depth | 24.1mm | |
| Standards/Approvals | RoHS | |
| Width | 15 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 20 | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.129mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 26 AWG | ||
Maximum Wire Size AWG 12 AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6 kV | ||
Length 101.6mm | ||
Series 353 | ||
Depth 24.1mm | ||
Standards/Approvals RoHS | ||
Width 15 mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row

