Wurth Elektronik 351 Series Pluggable Terminal Block, 24-Contact, 5.08 mm Pitch, 1-Row
- RS Stock No.:
- 191-5388
- Mfr. Part No.:
- 691351500024
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 24 units)*
MYR1,460.112
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 24 - 24 | MYR60.838 | MYR1,460.11 |
| 48 - 72 | MYR59.50 | MYR1,428.00 |
| 96 + | MYR58.405 | MYR1,401.72 |
*price indicative
- RS Stock No.:
- 191-5388
- Mfr. Part No.:
- 691351500024
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 24 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24 AWG | |
| Maximum Wire Size AWG | 12 AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6 kV | |
| Width | 15.1 mm | |
| Length | 121.92mm | |
| Depth | 18.2mm | |
| Standards/Approvals | RoHS | |
| Series | 351 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 24 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24 AWG | ||
Maximum Wire Size AWG 12 AWG | ||
Orientation Vertical | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6 kV | ||
Width 15.1 mm | ||
Length 121.92mm | ||
Depth 18.2mm | ||
Standards/Approvals RoHS | ||
Series 351 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row

