Wurth Elektronik 3493 Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1-Row
- RS Stock No.:
- 191-5367
- Mfr. Part No.:
- 691349340006
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 180 units)*
MYR2,873.52
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 180 - 180 | MYR15.964 | MYR2,873.52 |
| 360 - 1620 | MYR15.485 | MYR2,787.30 |
| 1800 + | MYR13.937 | MYR2,508.66 |
*price indicative
- RS Stock No.:
- 191-5367
- Mfr. Part No.:
- 691349340006
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.08mm² | |
| Minimum Wire Size AWG | 30 AWG | |
| Maximum Wire Size AWG | 14 AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6 kV | |
| Depth | 18.3mm | |
| Standards/Approvals | RoHS | |
| Width | 11 mm | |
| Length | 33.26mm | |
| Series | 3493 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.08mm² | ||
Minimum Wire Size AWG 30 AWG | ||
Maximum Wire Size AWG 14 AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6 kV | ||
Depth 18.3mm | ||
Standards/Approvals RoHS | ||
Width 11 mm | ||
Length 33.26mm | ||
Series 3493 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3493 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3493 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3493 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3493 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3053 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 7013B Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3093 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 7013 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row

