Wurth Elektronik, 3.81mm Pitch, WR-TBL, 10 Way, , Pluggable Terminal Block, Header, PCB Mount, Solder Termination,
- RS Stock No.:
- 190-9337
- Mfr. Part No.:
- 691328310010
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 50 units)*
MYR1,482.85
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 - 50 | MYR29.657 | MYR1,482.85 |
| 100 - 150 | MYR29.005 | MYR1,450.25 |
| 200 + | MYR28.471 | MYR1,423.55 |
*price indicative
- RS Stock No.:
- 190-9337
- Mfr. Part No.:
- 691328310010
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 10 | |
| Pitch | 3.81mm | |
| Series | WR-TBL | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Mounting Type | PCB Mount | |
| Termination Method | Solder | |
| Current Rating | 10.0A | |
| Voltage Rating | 300.0 V | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 10 | ||
Pitch 3.81mm | ||
Series WR-TBL | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Mounting Type PCB Mount | ||
Termination Method Solder | ||
Current Rating 10.0A | ||
Voltage Rating 300.0 V | ||
Contact Plating Tin | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik WR-TBL Header Solder Termination,
- Wurth Elektronik WR-TBL Vertical Plug Solder
- Wurth Elektronik WR-TBL Header Solder Termination,
- Wurth Elektronik WR-TBL Header Solder Termination,
- Wurth Elektronik WR-TBL Header Solder Termination,
- Wurth Elektronik WR-TBL Header Solder Termination,
- Wurth Elektronik WR-TBL Header Solder Termination,
- Wurth Elektronik WR-TBL Header Solder Termination,

