Phoenix Contact, AK-DST, Pluggable Terminal Block, Plug, Latching, 1000779
- RS Stock No.:
- 557-178
- Mfr. Part No.:
- 1000779
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR394.64
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR394.64 | MYR7.893 |
*price indicative
- RS Stock No.:
- 557-178
- Mfr. Part No.:
- 1000779
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Series | AK-DST | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Series AK-DST | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- PL
The Phoenix Contact marker carrier is designed to enhance the organisation of terminal blocks, ensuring seamless identification within various applications. This innovative product features a convenient top marker groove that allows for a 60° angle placement, making it adaptable for different setups. The design supports compatibility with DIK terminal blocks, allowing the marker carrier to swing over up to 120°, offering flexibility in labelling. Constructed from durable materials, this marker carrier meets high standards of safety and usability, making it an essential component for effective terminal block management.
Latching mounting type ensures secure installation
Transparent colour provides visual clarity for easy reading
Made from a robust combination of PA and PC materials for durability
Flammability rating according to UL 94 V2 for enhanced safety
Components are free from silicone and halogen for environmental compliance
Operating temperature range suitable for extreme conditions
Storage recommended at 23°C to optimise longevity
Maintains recommended humidity levels for effective performance
Transparent colour provides visual clarity for easy reading
Made from a robust combination of PA and PC materials for durability
Flammability rating according to UL 94 V2 for enhanced safety
Components are free from silicone and halogen for environmental compliance
Operating temperature range suitable for extreme conditions
Storage recommended at 23°C to optimise longevity
Maintains recommended humidity levels for effective performance
Related links
- Phoenix Contact 2/.. 3 Way Pluggable Terminal Block Latching
- Phoenix Contact 2 2 Way Pluggable Terminal Block Latching 1337548
- Phoenix Contact PTSM Plug Push In Spring Termination,
- Phoenix Contact 5/..-PL 6 Way Pluggable Terminal Block Latching
- Phoenix Contact 5/..-PL 2 Way Pluggable Terminal Block Latching
- Phoenix Contact 5/..-PL 5 Way Pluggable Terminal Block Latching
- Phoenix Contact 5/..-PL 3 Way Pluggable Terminal Block Latching
- Phoenix Contact 5/..-PL 7 Way Pluggable Terminal Block Latching

