TE Connectivity, 3.5mm Pitch, Buchanan, 13 Way, Vertical, Pluggable Terminal Block, Plug, Push In Spring Termination,
- RS Stock No.:
- 468-060
- Mfr. Part No.:
- 1-1986371-3
- Brand:
- TE Connectivity
Subtotal (1 box of 15 units)*
MYR1,100.31
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | MYR1,100.31 | MYR73.354 |
*price indicative
- RS Stock No.:
- 468-060
- Mfr. Part No.:
- 1-1986371-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 13 | |
| Pitch | 3.5mm | |
| Series | Buchanan | |
| Number of Rows | 1 | |
| Body Orientation | Vertical | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 13 | ||
Pitch 3.5mm | ||
Series Buchanan | ||
Number of Rows 1 | ||
Body Orientation Vertical | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- US
The TE Connectivity Innovative 13 Position PCB Terminal Block brings unparalleled connectivity to your projects with its efficient wire-to-board design. Engineered for flexibility and reliability, it features a compact 3.5 mm centerline, ensuring seamless integration into various applications. With a robust rating of 300 VAC, this plug connector is ideal for power and signal circuit applications. The thoughtfully designed 90° wire entry angle optimizes space while supporting wire sizes ranging from 30 to 14 AWG. Built to withstand demanding conditions, it operates within a -40 to 105 °C temperature range, making it suitable for industrial environments. This product not only enhances connectivity but also assures ease of installation and endurance, aligning with the standards of modern electrical systems.
Compatible with a wide range of wire sizes for versatile applications
Constructed with low halogen content, promoting eco-friendliness
Features side stackable configuration for added flexibility in setups
Offers a reliable connection thanks to tin-plated mating areas
Provides simple maintenance due to its robust mechanical attachment
Ensures compliance with essential safety regulations for peace of mind
Constructed with low halogen content, promoting eco-friendliness
Features side stackable configuration for added flexibility in setups
Offers a reliable connection thanks to tin-plated mating areas
Provides simple maintenance due to its robust mechanical attachment
Ensures compliance with essential safety regulations for peace of mind

