Amphenol Industrial, 3.81mm Pitch, TJ1631530000G, 16 Way, , Pluggable Terminal Block, Plug, Free Hanging (In-Line),

Bulk discount available

Subtotal (1 unit)*

MYR11.45

Add to Basket
Select or type quantity
In Stock
  • Plus 1,912 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR11.45
10 - 24MYR10.54
25 +MYR9.25

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
446-511
Mfr. Part No.:
TJ1631530000G
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Pluggable Terminal Block Type

Plug

Number of Contacts

16

Pitch

3.81mm

Series

TJ1631530000G

Body Orientation

Straight

Mounting Type

Free Hanging (In-Line)

Termination Method

Screw Cage Clamp

COO (Country of Origin):
CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a nickel plated brass clamp, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The female contact is made of PhBz and plated tin.

300 V voltage rated
UL safety approval
RoHS compliant

Related links