Amphenol Industrial, 7.62mm Pitch, V70501510000G, 5 Way, , Pluggable Terminal Block, Plug, Through Hole, Solder Pin
- RS Stock No.:
- 446-407
- Mfr. Part No.:
- V70501510000G
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
MYR4.53
FREE delivery for orders over RM 500.00
In Stock
- 2,090 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR4.53 |
| 10 - 24 | MYR4.20 |
| 25 + | MYR3.66 |
*price indicative
- RS Stock No.:
- 446-407
- Mfr. Part No.:
- V70501510000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 5 | |
| Pitch | 7.62mm | |
| Series | V70501510000G | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder Pin | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 5 | ||
Pitch 7.62mm | ||
Series V70501510000G | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder Pin | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a Tin plated PhBz contact, ensuring excellent conductivity and corrosion resistance. The terminal cover is made of thermoplastic.
300 V voltage rated
UL safety approval
RoHS compliant
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial HW0600500000G Plug Solder Pin
- Amphenol Industrial OQ0512500000G Plug Solder Pin
- Amphenol Industrial OQ0512510000G Plug Solder Pin
- Amphenol Industrial OQ0554500000G Plug Solder Pin
- Wurth Elektronik 3114 Header Solder Termination,
- Wurth Elektronik 3134 Header Solder Termination,
- Amphenol Industrial NJ0200500000G Plug Solder Pin
- Amphenol Industrial OQ0432500000G Plug Solder Pin

