Amphenol Industrial, 3.5mm Pitch, OQ0812500000G, 8 Way, , Pluggable Terminal Block, Plug, Through Hole, Solder Pin
- RS Stock No.:
- 446-381
- Mfr. Part No.:
- OQ0812500000G
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
MYR1.82
FREE delivery for orders over RM 500.00
In Stock
- 1,914 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR1.82 |
| 10 - 24 | MYR1.68 |
| 25 + | MYR1.47 |
*price indicative
- RS Stock No.:
- 446-381
- Mfr. Part No.:
- OQ0812500000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Series | OQ0812500000G | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder Pin | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Series OQ0812500000G | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder Pin | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a tin-plated copper contact, ensuring excellent conductivity and corrosion resistance.
300 V voltage rated
UL safety approval
RoHS compliant
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial OQ0812510000G Plug Solder Pin
- Amphenol Industrial OQ0412510000G Plug Solder Pin
- Amphenol Industrial E20211300000G Plug Solder Pin
- Amphenol Industrial PS0410000000G Plug Solder Pin
- Amphenol Industrial OQ0212510000G Plug Solder Pin
- Amphenol Industrial OQ0512500000G Plug Solder Pin
- Amphenol Industrial OQ1012510000G Plug Solder Pin
- Amphenol Industrial OQ0212500000G Plug Solder Pin

