WAGO, 224, 2 Way, , Pluggable Terminal Block, Press-In Termination, 224-112/995-015
- RS Stock No.:
- 303-333
- Mfr. Part No.:
- 224-112/995-015
- Manufacturer:
- WAGO
Subtotal (1 pack of 15 units)*
MYR36.81
FREE delivery for orders over RM 500.00
In Stock
- Plus 32 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR36.81 | MYR2.454 |
*price indicative
- RS Stock No.:
- 303-333
- Mfr. Part No.:
- 224-112/995-015
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Series | 224 | |
| Body Orientation | Straight | |
| Termination Method | Press-In | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Series 224 | ||
Body Orientation Straight | ||
Termination Method Press-In | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago 224 Series 2-conductor lighting connector features a push-button on the lighting side. It is designed for solid conductors (1 to 2.5 mm² / 16 to 14 AWG) with a strip length of 9 to 11 mm. The connector has a white color, a fire load of 0.047 MJ, and a weight of 2.1 g. It operates in ambient temperatures up to 60°C, with a continuous operating temperature of 105°C.
Color white
Fire load 0.047 MJ
Weight 2.1 g
Fire load 0.047 MJ
Weight 2.1 g
Related links
- WAGO 224 Series Connector, 24A
- WAGO 236 Series PCB Terminal Block 7.5/7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 12 Way Plug, 714-112
- WAGO 734 Plug Screw Termination, 734-112/037-000
- WAGO 733 Plug Cage Clamp Termination, 733-112
- WAGO 733 Pluggable Terminal Block 733-362
- WAGO 2 Way Plug, 714-102
- WAGO 714 Pluggable Terminal Block 714-132

