WAGO, 711, 2 Way, , Pluggable Terminal Block, Cage Clamp Termination, 711-182
- RS Stock No.:
- 223-808
- Mfr. Part No.:
- 711-182
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
MYR659.58
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR659.58 | MYR13.192 |
*price indicative
- RS Stock No.:
- 223-808
- Mfr. Part No.:
- 711-182
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Series | 711 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Termination Method | Cage Clamp | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Series 711 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Termination Method Cage Clamp | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago Transformer Terminal Block with CAGE CLAMP connection revolutionises your wiring needs, delivering exceptional reliability and ease of use. Its design is tailored for 2 pole applications, ensuring a snug fit for connections. The bright orange colour not only enhances visibility but also signifies quality and trust in electrical installations. This product stands out not just for its functionality, but also for robust compliance with industry standards, promising peace of mind for professionals working with high voltages.
Compatible with various conductors to enhance versatility
Built to withstand challenging environmental conditions with a pollution degree rating
Conforms to significant international standards ensuring quality assurance
Lightweight design that doesn't compromise on strength or durability
Facilitates quick and straightforward installation saving valuable time
Built to withstand challenging environmental conditions with a pollution degree rating
Conforms to significant international standards ensuring quality assurance
Lightweight design that doesn't compromise on strength or durability
Facilitates quick and straightforward installation saving valuable time
Related links
- WAGO 2 Way Pluggable Terminal Block 711-172
- WAGO 2 Way Pluggable Terminal Block 711-152
- WAGO 2 Way Pluggable Terminal Block 711-132
- WAGO 3 Way Pluggable Terminal Block 711-173
- WAGO 3 Way Pluggable Terminal Block 711-183
- WAGO 8 Way Pluggable Terminal Block 711-178
- WAGO 4 Way Pluggable Terminal Block 711-184
- WAGO 3 Way Pluggable Terminal Block 711-133

