WAGO, 711, 6 Way, , Pluggable Terminal Block, Cage Clamp Termination, 711-186
- RS Stock No.:
- 223-338
- Mfr. Part No.:
- 711-186
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
MYR1,972.28
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,972.28 | MYR39.446 |
*price indicative
- RS Stock No.:
- 223-338
- Mfr. Part No.:
- 711-186
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Series | 711 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Termination Method | Cage Clamp | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Series 711 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Termination Method Cage Clamp | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago Transformer Terminal Block represents the pinnacle of innovative connection technology, seamlessly linking six conductors with utmost reliability. Built with the renowned CAGE CLAMP connection system, this product simplifies wiring tasks while ensuring both safety and efficiency. Its striking orange colour not only provides an aesthetically pleasing look but also enhances visibility during installations.
Compact dimensions make it suitable for tight spaces
Lightweight construction facilitates easy installation and handling
Compliant with international standards for assured quality
Available in an eye catching orange for improved visibility
Designed to accommodate various conductor sizes effortlessly
Constructed with materials that offer excellent insulation properties
Lightweight construction facilitates easy installation and handling
Compliant with international standards for assured quality
Available in an eye catching orange for improved visibility
Designed to accommodate various conductor sizes effortlessly
Constructed with materials that offer excellent insulation properties
Related links
- WAGO 6 Way Pluggable Terminal Block 711-136
- WAGO 6 Way Pluggable Terminal Block 711-176
- WAGO 10 Way Pluggable Terminal Block 711-160
- WAGO 3 Way Pluggable Terminal Block 711-183
- WAGO 2 Way Pluggable Terminal Block 711-152
- WAGO 2 Way Pluggable Terminal Block 711-172
- WAGO 8 Way Pluggable Terminal Block 711-178
- WAGO 3 Way Pluggable Terminal Block 711-173

