- RS Stock No.:
- 172-0623
- Mfr. Part No.:
- 2288226-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 172-0623
- Mfr. Part No.:
- 2288226-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
CFP2 and CFP4 interconnects transfer data 2.8 times faster than current CFP products, achieving 28 Gbps per lane for >100 Gbps Ethernet (and other protocols) in a high density, 0.6mm contact pitch. TE Connectivitys (TE) CFP2 and CFP4 connectors provide excellent signal integrity and feature a ruggedized cage construction for a more robust solution than the competition, helping ensu reliable connections. TE offers many flexible design options to meet your needs
Specifications
Attribute | Value |
---|---|
Type | Connector, Cage & Heatsink |
Form Factor | CFP4 |
Gender | Female |
Body Orientation | Right Angle |
Number of Ports | 1 |
Number of Contacts | 6 |
Contact Material | Copper Alloy |
Contact Plating | Nickel |
Voltage Rating | 120 V |
Termination Method | Press-In |
Series | CFP4 |