- RS Stock No.:
- 137-0711
- Mfr. Part No.:
- 2299940-5
- Manufacturer:
- TE Connectivity
Available for back order.
Added
Price Each
MYR231.19
Units | Per Unit |
1 - 4 | MYR231.19 |
5 - 9 | MYR224.72 |
10 + | MYR215.46 |
- RS Stock No.:
- 137-0711
- Mfr. Part No.:
- 2299940-5
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity ZQSFP+ Stacked Receptacle Assemblies 2x1
From TE Connectivity, a range of zQSFP+ stacked cage assemblies with integrated connectors. These Z-quad small form factor pluggable plus assemblies offer an increased data rate up 28 Gbit/s. Supplied in an industry standard design allowing for backwards compatibility with QSFP/QSFP+ cables and transceivers making upgrading from 10 Gbit/s to 28 Gbit/s easier. The 2 x 1 QSFP28 cages are through bezel and feature high performance flexible EMI springs. The EMI and thermally enhanced cages in this range are available with single and dual light pipe variants and Fin style heatsink options.
Features and Benefits
Increased Data Rates
Data transfer rates of 28 Gbit/s
Supports 100 Gbit/s Ethernet (28 x 4 Gbit/s) and 100 Gbit/s InfiniBand (IB) Enhanced Data Rate (RDR) requirements
Industry Standard Design
Industry standard interface
Backwards compatible with QSFP/QSFP+ cables and transceivers
Improved EMI Performance
Data transfer rates of 28 Gbit/s
Supports 100 Gbit/s Ethernet (28 x 4 Gbit/s) and 100 Gbit/s InfiniBand (IB) Enhanced Data Rate (RDR) requirements
Industry Standard Design
Industry standard interface
Backwards compatible with QSFP/QSFP+ cables and transceivers
Improved EMI Performance
Applications
Wireless Base Stations
Test and Measurement
Servers
Routers
Switches
Network Interface
Test and Measurement
Servers
Routers
Switches
Network Interface
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity ZQSFP+ Assemblies
Specifications
Attribute | Value |
---|---|
Form Factor | zQSFP+ |
Type | Connector & Cage |
Gender | Female |
Number of Ports | 2 |
Body Orientation | Straight |
Number of Contacts | 38 |
Contact Material | Copper Alloy |
Contact Plating | Gold, Palladium Nickel |
Housing Material | Thermoplastic |
Termination Method | Solder |
Series | ZQSFP |