TE Connectivity zQSFP+ Cage Assembly With Integrated Connector 4-Port 152-Position, 2308171-4
- RS Stock No.:
- 481-899
- Mfr. Part No.:
- 2308171-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 2 units)*
MYR954.36
Stock information currently inaccessible
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR954.36 | MYR477.18 |
*price indicative
- RS Stock No.:
- 481-899
- Mfr. Part No.:
- 2308171-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Cage Assembly With Integrated Connector | |
| Form Factor | zQSFP+ | |
| Body Orientation | Straight | |
| Number of Ports | 4 | |
| Number of Contacts | 152 | |
| Contact Material | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Cage Assembly With Integrated Connector | ||
Form Factor zQSFP+ | ||
Body Orientation Straight | ||
Number of Ports 4 | ||
Number of Contacts 152 | ||
Contact Material Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity cage assembly offers an innovative solution for high-density connectivity needs in pluggable I/O applications. Designed specifically for the zQSFP+ form factor, it combines performance and reliability to ensure seamless signal transmission in harsh environments. With an operating temperature range of -40 to 85 °C, this product is engineered for demanding applications, catering to industries that require robust and resilient components. Its integrated connector simplifies installation while enhancing overall functionality, making it an ideal choice for modern networking solutions. The meticulously crafted design, coupled with high-quality materials, ensures long-lasting performance and compliance with industry standards.
Equipped with an integrated connector for streamlined installation
Utilizes a stackable cage type to save space without compromising quality
Supports a variety of pluggable I/O applications, enhancing versatility
Constructed from nickel silver alloy for durability and performance
Offers an EMI containment feature to ensure minimal interference
Utilizes a stackable cage type to save space without compromising quality
Supports a variety of pluggable I/O applications, enhancing versatility
Constructed from nickel silver alloy for durability and performance
Offers an EMI containment feature to ensure minimal interference
