TE Connectivity zSFP+ Cage Assembly With Integrated Connector Receptacle 12-Port 20-Position, 3-2347721-1
- RS Stock No.:
- 470-942
- Mfr. Part No.:
- 3-2347721-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 2 units)*
MYR997.46
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR997.46 | MYR498.73 |
*price indicative
- RS Stock No.:
- 470-942
- Mfr. Part No.:
- 3-2347721-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | zSFP+ | |
| Type | Cage Assembly With Integrated Connector | |
| Gender | Receptacle | |
| Body Orientation | Straight | |
| Number of Ports | 12 | |
| Number of Contacts | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor zSFP+ | ||
Type Cage Assembly With Integrated Connector | ||
Gender Receptacle | ||
Body Orientation Straight | ||
Number of Ports 12 | ||
Number of Contacts 20 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Stacked (SFP56) Cage Assembly is designed for high-performance applications requiring integrated signal connections. Offering an innovative stackable design, this connector seamlessly fits within tighter spaces while ensuring excellent signal integrity. Engineered with a .6 mm centerline pitch, it supports rapid transfer rates of up to 56 Gb/s, making it an ideal solution for contemporary communication networks. With robust construction and compliance with relevant directives, it is built to withstand harsh environments, offering operational reliability from -55 °C to 105 °C. Optimized for signal application in pluggable I/O, this product guarantees efficient performance across various frameworks, ensuring users benefit from both versatility and dependability.
Designed for superior signal integrity in demanding applications
Stacked design optimizes space utilization within equipment
Certified for robust performance across a wide temperature range
Supports high data transfer rates to accommodate network evolution
Integrates seamlessly with various pluggable I/O configurations
Provides a reliable solution for signal transmission in modern networks
Internal and external EMI springs enhance electromagnetic compatibility
Stacked design optimizes space utilization within equipment
Certified for robust performance across a wide temperature range
Supports high data transfer rates to accommodate network evolution
Integrates seamlessly with various pluggable I/O configurations
Provides a reliable solution for signal transmission in modern networks
Internal and external EMI springs enhance electromagnetic compatibility
