TE Connectivity zQSFP+ Cage Assembly With Integrated Connector Male 2-Port 76-Position, 2299940-2
- RS Stock No.:
- 470-714
- Mfr. Part No.:
- 2299940-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 4 units)*
MYR920.38
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR920.38 | MYR230.095 |
*price indicative
- RS Stock No.:
- 470-714
- Mfr. Part No.:
- 2299940-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Cage Assembly With Integrated Connector | |
| Form Factor | zQSFP+ | |
| Gender | Male | |
| Body Orientation | Straight | |
| Number of Ports | 2 | |
| Number of Contacts | 76 | |
| Contact Material | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Cage Assembly With Integrated Connector | ||
Form Factor zQSFP+ | ||
Gender Male | ||
Body Orientation Straight | ||
Number of Ports 2 | ||
Number of Contacts 76 | ||
Contact Material Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage assembly with integrated connector is engineered for high-performance applications, ensuring optimal data transmission in demanding environments. Ideal for networking solutions requiring advanced connectivity, this component boasts a robust design that accommodates an operating temperature range of -40 to 85°C. With a centerline pitch of 0.8 mm, it promotes efficient space utilization while maintaining electrical efficacy. The assembly incorporates a heat sink to facilitate effective thermal management, enhancing durability during intensive use. This versatile product serves as an essential building block for modern data center architectures, enabling seamless integration across various pluggable I/O applications.
Stacked cage type enhances density and performance
Fin-style heat sink ensures efficient temperature control
Custom heat sink height provides tailored compatibility
Constructed from nickel silver for improved conductivity
Industry-standard UL 94V-0 flammability rating for safety
Fin-style heat sink ensures efficient temperature control
Custom heat sink height provides tailored compatibility
Constructed from nickel silver for improved conductivity
Industry-standard UL 94V-0 flammability rating for safety
