TE Connectivity SFP+ Cage Assembly 2-Port, 2198231-1
- RS Stock No.:
- 469-104
- Mfr. Part No.:
- 2198231-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 4 units)*
MYR921.87
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR921.87 | MYR230.468 |
*price indicative
- RS Stock No.:
- 469-104
- Mfr. Part No.:
- 2198231-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Cage Assembly | |
| Form Factor | SFP+ | |
| Number of Ports | 2 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Cage Assembly | ||
Form Factor SFP+ | ||
Number of Ports 2 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage Assembly offers cutting-edge connectivity solutions tailored for high-performance applications. Designed for reliable signal integrity, this innovative assembly supports a broad operating temperature range from -55 to 105 °C, ensuring performance stability in diverse environments. With a maximum data rate of 16 Gb/s across two ports, it enhances data throughput while maintaining efficiency. The unique ganged cage type features a robust nickel silver construction, providing durability and excellent thermal management thanks to the included heat sink. Ideal for pluggable I/O applications, this cage assembly seamlessly integrates into various systems, allowing for easy installation and reliable operation. Whether for data centre applications or high-speed communication networks, this versatile product ensures optimal performance, aligning perfectly with the demands of modern connectivity.
Supports dual port configurations for enhanced connectivity options
Robust construction ensures longevity and reliability in demanding environments
Integrated heat sink promotes effective thermal management
Reducing length lightpipe style facilitates compact designs
Through hole press-fit termination method assures stable PCB connections
Compatible with various cable assemblies to enhance versatility
Compliant with EU directives for environmental safety, including RoHS and REACH
Ideal for SFP+ enhanced pluggable I/O applications
Robust construction ensures longevity and reliability in demanding environments
Integrated heat sink promotes effective thermal management
Reducing length lightpipe style facilitates compact designs
Through hole press-fit termination method assures stable PCB connections
Compatible with various cable assemblies to enhance versatility
Compliant with EU directives for environmental safety, including RoHS and REACH
Ideal for SFP+ enhanced pluggable I/O applications
