TE Connectivity zQSFP+ Cage Assembly 2-Port 76-Position, 2170608-1
- RS Stock No.:
- 468-915
- Mfr. Part No.:
- 2170608-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 4 units)*
MYR994.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR994.00 | MYR248.50 |
*price indicative
- RS Stock No.:
- 468-915
- Mfr. Part No.:
- 2170608-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | zQSFP+ | |
| Type | Cage Assembly | |
| Body Orientation | Straight | |
| Number of Ports | 2 | |
| Number of Contacts | 76 | |
| Contact Material | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor zQSFP+ | ||
Type Cage Assembly | ||
Body Orientation Straight | ||
Number of Ports 2 | ||
Number of Contacts 76 | ||
Contact Material Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage Assembly with Integrated Connector is engineered for optimal performance in high-speed data applications. Built to meet rigorous industry standards, it offers a sealable and robust design suitable for operating temperatures ranging from -40 to 85 °C. The cage assembly is designed with a .8mm centreline, ensuring efficient signal integrity and minimal interference. Whether for thermally enhanced pluggable I/O applications or advanced networking solutions, this product combines reliability and durability, making it an exceptional choice for any technical setup. With features that ensure versatility and capability across various environments, it is an essential component for cutting-edge communication systems.
Sealable design enhances long-term reliability in demanding environments
Optimised for high data rates, supporting robust signal integrity
Cage material constructed from nickel silver for enhanced durability
Configurability allows for multiple port matrix setups
Compatible with a range of associated parts for flexibility in system design
Includes a lightpipe for improved visibility and functionality
Meets stringent UL flammability ratings, ensuring safety compliance
Utilises environmentally compliant materials, aligning with global standards
Optimised for high data rates, supporting robust signal integrity
Cage material constructed from nickel silver for enhanced durability
Configurability allows for multiple port matrix setups
Compatible with a range of associated parts for flexibility in system design
Includes a lightpipe for improved visibility and functionality
Meets stringent UL flammability ratings, ensuring safety compliance
Utilises environmentally compliant materials, aligning with global standards
