TE Connectivity QSFP Cage Assembly 3-Port, 2170769-5
- RS Stock No.:
- 467-564
- Mfr. Part No.:
- 2170769-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 3 units)*
MYR783.20
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR783.20 | MYR261.067 |
*price indicative
- RS Stock No.:
- 467-564
- Mfr. Part No.:
- 2170769-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | QSFP | |
| Type | Cage Assembly | |
| Body Orientation | Straight | |
| Number of Ports | 3 | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor QSFP | ||
Type Cage Assembly | ||
Body Orientation Straight | ||
Number of Ports 3 | ||
Contact Material Tin | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage assembly is engineered to enhance your data communication capabilities with reliability and efficiency. Designed for high-density interconnect applications, this product features an impressive operating temperature range of -40 to 85 °C, making it ideal for various environments. The cage supports multiple functionalities while ensuring minimal signal loss, catering to cutting-edge requirements in high-speed data networks. With a robust structure and ease of integration, this cage assembly features a three-port configuration which allows users to expand their network connectivity effortlessly. Combining innovation with practicality, this product stands as an essential component for modern network infrastructure.
Offers an exceptional data rate capacity, enabling superior performance
Built with a ganged cage type ensuring optimal thermal management
Incorporates a heat sink to enhance thermal efficiency and durability
Features a nickel-silver cage material for increased resistance to corrosion
Includes an elastomeric gasket for effective EMI containment
Accommodates through-hole press-fit termination for secure PCB attachment
Designed for easy installation in compact spaces with its thoughtful dimensions
Built with a ganged cage type ensuring optimal thermal management
Incorporates a heat sink to enhance thermal efficiency and durability
Features a nickel-silver cage material for increased resistance to corrosion
Includes an elastomeric gasket for effective EMI containment
Accommodates through-hole press-fit termination for secure PCB attachment
Designed for easy installation in compact spaces with its thoughtful dimensions
