Phoenix Contact Pluggable Function Module
- RS Stock No.:
- 871-7775
- Mfr. Part No.:
- 2833770
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 871-7775
- Mfr. Part No.:
- 2833770
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | LDP3- 12- 24DC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series LDP3- 12- 24DC | ||
- COO (Country of Origin):
- CN
Interface module, accessories for interface relay, Series PR1, PR2 and PR3
Plug modules for PR1 / PR2 relay sockets
Type LDP...
LED status display
Release diode
Type LDP is not necessary if you are using Phoenix relays REL-IR-LDP..., as the LED and the release diode are integrated into the relay itself
Release diode
Type LDP is not necessary if you are using Phoenix relays REL-IR-LDP..., as the LED and the release diode are integrated into the relay itself
Type LV...
LED status display
With varistor to limit coil induction voltage and/or external interference peaks
With varistor to limit coil induction voltage and/or external interference peaks
Type RC...
With RC attachment to dampen the coil induction voltage and/or external interference peaks
Reduces coupled interference voltages
Reduces coupled interference voltages
Plug modules for PR3 relay socket
Type LV3...
LED status display
With varistor to limit coil induction voltage and/or external interference peaks
With varistor to limit coil induction voltage and/or external interference peaks
Type RC3...
With RC attachment to dampen the coil induction voltage and/or external interference peaks
Reduces coupled interference voltages
Reduces coupled interference voltages
Wiring bridges
50-pin, removable
Max. bridging gap 60 mm
Conductor cross section 0.5 mm2
Max. bridging gap 60 mm
Conductor cross section 0.5 mm2
