Schneider Electric Lisse White 1 Gang Plug Socket, 16A, Indoor Use

Unavailable
RS will no longer stock this product.
MY - SEBundle - PDP
RS Stock No.:
908-8822
Mfr. Part No.:
GGBL3016A1
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

1

Colour

White

Indoor or Outdoor Use

Indoor

Mounting Style

Wall Mount

Current Rating

16A

Overall Height

87mm

Overall Width

87mm

Series

Lisse

Grade

Commercial, Residential

Faceplate Depth

7mm

Terminal Type

Screw Terminal

Fixing Standard

IEC

Faceplate Mounting Type

Screwed

Colour Family

White

COO (Country of Origin):
CN

Lisse Unswitched Schuko Sockets


The introduction of the Type F - Schuko plug socket compliments the Schneider Electric Lisse range of plastic moulded units. Finished in matt white for a contemporary modern looking design. The soft rounded edges of this socket are complimented with screw caps to conceal the fixing screws all in a durable high-quality Urea. This unswitched European Type F - Schuko plug socket ensures a fast and secure fitting.

Features and Benefits


European Type F- Schuko twin pin socket
Modern and innovative design
Durable high-quality Urea
Antimicrobial properties
Suited for new construction and refurbishment projects

Standards

Protection Rating: IP20
BS EN 1363


Schneider Lisse White Plastic Moulded


The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.