Schneider Electric Lisse White 2 Gang Plug Socket, 13A, Type G - British, Indoor Use
- RS Stock No.:
- 908-8807
- Mfr. Part No.:
- GGBL3060S
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 908-8807
- Mfr. Part No.:
- GGBL3060S
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 2 | |
| Colour | White | |
| Indoor or Outdoor Use | Indoor | |
| Socket Type | Type G - British | |
| Mounting Style | Wall Mount | |
| Current Rating | 13A | |
| Overall Height | 87mm | |
| Overall Width | 148.5mm | |
| Series | Lisse | |
| Fixing Standard | BS | |
| Colour Family | White | |
| Faceplate Mounting Type | Screwed | |
| Terminal Type | Screw Terminal | |
| Grade | Commercial, Residential | |
| Faceplate Depth | 7mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 2 | ||
Colour White | ||
Indoor or Outdoor Use Indoor | ||
Socket Type Type G - British | ||
Mounting Style Wall Mount | ||
Current Rating 13A | ||
Overall Height 87mm | ||
Overall Width 148.5mm | ||
Series Lisse | ||
Fixing Standard BS | ||
Colour Family White | ||
Faceplate Mounting Type Screwed | ||
Terminal Type Screw Terminal | ||
Grade Commercial, Residential | ||
Faceplate Depth 7mm | ||
- COO (Country of Origin):
- CN
Lisse Unswitched 13A Sockets
This unswitched socket is part of the Schneider Electric Lisse range of plastic moulded units. It is finished in matt white for a sleek modern looking style. Rated 13A and made of a durable high-quality Urea with antimicrobial properties. The soft rounded edges are enhanced with screw caps to conceal the fixing screws and provide a high level of appearance and innovation.
Features and Benefits
Modern and innovative design
Switchless
Durable high-quality Urea
Antimicrobial properties
Suited for new construction and refurbishment projects
Switchless
Durable high-quality Urea
Antimicrobial properties
Suited for new construction and refurbishment projects
Standards
BS1363-2
Protection Rating: IP20
Protection Rating: IP20
Schneider Lisse White Plastic Moulded
The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.

