Better World
Schneider Electric Lisse White 1 Gang Plug Socket, 13A, Type G - British, Indoor Use
- RS Stock No.:
- 908-8797
- Mfr. Part No.:
- GGBL3050S
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)**
MYR168.49
Temporarily out of stock - back order for despatch 04/10/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Pack** |
---|---|---|
10 + | MYR16.849 | MYR168.49 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 908-8797
- Mfr. Part No.:
- GGBL3050S
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Number of Gangs | 1 | |
Colour | White | |
Socket Type | Type G - British | |
Indoor or Outdoor Use | Indoor | |
Mounting Style | Wall Mount | |
Current Rating | 13A | |
Overall Height | 87mm | |
Overall Width | 87mm | |
Series | Lisse | |
Better World Verification | Green Premium | |
Better World Product | Yes | |
Faceplate Depth | 7mm | |
Terminal Type | Screw Terminal | |
Faceplate Mounting Type | Screwed | |
Fixing Standard | BS | |
Colour Family | White | |
Grade | Commercial, Residential | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Colour White | ||
Socket Type Type G - British | ||
Indoor or Outdoor Use Indoor | ||
Mounting Style Wall Mount | ||
Current Rating 13A | ||
Overall Height 87mm | ||
Overall Width 87mm | ||
Series Lisse | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
Faceplate Depth 7mm | ||
Terminal Type Screw Terminal | ||
Faceplate Mounting Type Screwed | ||
Fixing Standard BS | ||
Colour Family White | ||
Grade Commercial, Residential | ||
Related links
- Schneider Electric Lisse White 2 Gang Plug Socket Type G - British, Indoor Use
- Schneider Electric Lisse White 1 Gang Plug Socket 13A Indoor Use
- MK Electric Panel Mount White 1 Gang Plug Socket Type G - British, Indoor Use
- MK Electric Logic Plus White 1 Gang Plug Socket Type G - British, Indoor Use
- Legrand Arteor White 1 Gang Plug Socket Type G - British, Indoor Use
- MK Electric White 2 Gang Plug Socket Type G - British, Indoor Use
- MK Electric Logic Plus White 2 Gang Plug Socket Type G - British, Indoor Use
- MK Electric Logic Plus White 1 Gang Plug Socket 13A Indoor Use