- RS Stock No.:
- 835-7039
- Mfr. Part No.:
- TR5251W
- Manufacturer:
- PASS & SEYMOUR
Discontinued product
- RS Stock No.:
- 835-7039
- Mfr. Part No.:
- TR5251W
- Manufacturer:
- PASS & SEYMOUR
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Tamper-Resistant Single Receptacles TR Series
The TR Series from Legrand has a high impact resistant thermoplastic design. Patented internal shutter system lets plugs in but keeps keys and other objects out with automatic shutters.
Tamper-Resistant
Socket Type: Socket Type: NEMA 5-20R
Voltage Rating: 125 V
Socket Type: Socket Type: NEMA 5-20R
Voltage Rating: 125 V
Tamper-resistant receptacles
Specifications
Attribute | Value |
---|---|
Number of Gangs | 2 |
Colour | White |
Socket Type | NEMA 5-15R |
Mounting Style | Wall Mount |
Current Rating | 15A |
Voltage Rating | 125 V |
Earth Terminal | Yes |
Colour Family | White |