- RS Stock No.:
- 815-6779
- Mfr. Part No.:
- ALB44222
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 815-6779
- Mfr. Part No.:
- ALB44222
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Altira series sockets 45 x 45
Range of 16 A 250 V flush fitting sockets, 45 x 45 mm format.
The single socket units are available with the Rotoclip mechanism to set the socket angle (45 ° or 90 °) by simple rotation.
Also available in red with a fool-proofing mechanism for IT equipment.
4 cable inputs per pole for easier tapping-in.
Spring connection.
Connection bars between units, replacement bulbs and fool-proofing devices are available separately.
The single socket units are available with the Rotoclip mechanism to set the socket angle (45 ° or 90 °) by simple rotation.
Also available in red with a fool-proofing mechanism for IT equipment.
4 cable inputs per pole for easier tapping-in.
Spring connection.
Connection bars between units, replacement bulbs and fool-proofing devices are available separately.
Specifications
Attribute | Value |
---|---|
Number of Gangs | 2 |
Colour | White |
Socket Type | Type E - French |
Mounting Style | Surface Mount |
Current Rating | 16A |
Voltage Rating | 250 V |
Material | Polycarbonate |
Minimum Box Depth | 39mm |
International Protection Rating | IP20 |
Colour Family | White |
Earth Terminal | Yes |