- RS Stock No.:
- 755-8764
- Mfr. Part No.:
- 6 647 45
- Manufacturer:
- Legrand
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 755-8764
- Mfr. Part No.:
- 6 647 45
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Niloé™ Power Socket Mechanisms
16A French standard socket outlets
Mechanisms supplied with cover plates
To be equipped with plates
Installation with surface-mounting boxes or flush-mounting support frames
Supplied with site protection
Mechanisms supplied with cover plates
To be equipped with plates
Installation with surface-mounting boxes or flush-mounting support frames
Supplied with site protection
Legrand - Niloe™ Range
Specifications
Attribute | Value |
---|---|
Number of Gangs | 2 |
Colour | White |
Mounting Style | Flush Mount |
Material | Plastic |
Earth Terminal | Yes |
Colour Family | White |