Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Mains & DC Power Connectors
Plug Sockets
Schneider Electric White Plug Socket
RS Stock No.:
247-1911
Mfr. Part No.:
5940021
Manufacturer:
Schneider Electric
View all Plug Sockets
Discontinued product
RS Stock No.:
247-1911
Mfr. Part No.:
5940021
Manufacturer:
Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 5940021
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
SE
The Schneider Electric Thorsman slave socket-outlet which has rated operational voltage of 250 V. It is made from PC/ABS material.
Ambient air temperature for operation from -20 to 40 °C
IP degree of protection IP20
Attribute
Value
Colour
White