- RS Stock No.:
- 213-0286
- Mfr. Part No.:
- 5TD2813
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR158.62
Units | Per Unit |
1 + | MYR158.62 |
- RS Stock No.:
- 213-0286
- Mfr. Part No.:
- 5TD2813
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Siemens delta filament lamp IP20 protection class. It is made up of thermoplastic material.
Halogen Free Product
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Colour | White |
Indoor or Outdoor Use | Indoor |
Mounting Style | Surface Mount |
Current Rating | 16A |