- RS Stock No.:
- 177-1050
- Mfr. Part No.:
- 1661360
- Manufacturer:
- ABL Sursum
Discontinued product
- RS Stock No.:
- 177-1050
- Mfr. Part No.:
- 1661360
- Manufacturer:
- ABL Sursum
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ABL Sursum Grey Plug Socket
The ABL Sursum is Schuko grey plug socket with 16A current source. It contains flexible connection option with no hinged lid. This socket is mounted on the panel for indoor use.
Features and Benefits
• Flexible wiring and quick installation
• Plastic material
• Front and back touch protection against accidental finger contact
• Plastic material
• Front and back touch protection against accidental finger contact
Applications
• Residential and commercial purpose
• To plug portable electric appliances
• To plug portable electric appliances
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Colour | Grey |
Indoor or Outdoor Use | Indoor |
Socket Type | Schuko |
Mounting Style | Panel Mount |
Current Rating | 16A |
Voltage Rating | 250 V |
Material | PA |
Overall Height | 50mm |
Overall Width | 50mm |
Overall Depth | 40mm |
International Protection Rating | IP20 |
Overall Dimensions | 50 x 50 x 40mm |
Number of Poles | 2P + PE |
Earth Terminal | Yes |
Colour Family | Grey |
Fixing Standard | Schuko |
Number of Modules | 1 |