- RS Stock No.:
- 177-1048
- Mfr. Part No.:
- 1661300
- Manufacturer:
- ABL Sursum
Discontinued product
- RS Stock No.:
- 177-1048
- Mfr. Part No.:
- 1661300
- Manufacturer:
- ABL Sursum
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ABL Sursum Black Plug Socket
The ABL Sursum socket is a 2P + PE poles, single module black plug socket is made from high-impact thermoplastic material. It has an electrical rating of 250V, 16A and has an earthing terminal. The socket is resistant to heat, cold and UV with flexible wiring options and quick installation. The trouble-free serial wiring ensures no more tedious threading of two wires into one terminal. It uses secure electrical contacts when using different conductor sizes for each socket.
Features and Benefits
• Engineered for tough conditions and all plastic components are made from highly impact resistant material which increases stiffness
• Optimised lid shape
• Panel type mount
• Available with shutter for child protection
• Front and rear are touch protected to prevent accidental finger or back-of-hand contact according to BGV A3
• Optimised lid shape
• Panel type mount
• Available with shutter for child protection
• Front and rear are touch protected to prevent accidental finger or back-of-hand contact according to BGV A3
Applications
• Suitable for connecting solid and stranded conductors, also with end ferrules
• Socket outlet is used for indoor purposes
• Socket outlet is used for indoor purposes
Certifications
• IP20 rated
• IP54 rated
• IP54 rated
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Colour | Black |
Socket Type | Schuko |
Indoor or Outdoor Use | Indoor |
Mounting Style | Panel Mount |
Current Rating | 16A |
Voltage Rating | 250 V |
Material | PA |
Overall Height | 50mm |
Overall Width | 50mm |
Overall Depth | 40mm |
Overall Dimensions | 50 x 50 x 40mm |
International Protection Rating | IP20 |
Number of Modules | 1 |
Earth Terminal | Yes |
Fixing Standard | Schuko |
Colour Family | Black |
Number of Poles | 2P + PE |