Contactum White 1 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use

Discontinued
RS Stock No.:
175-2917
Mfr. Part No.:
X1319W
Manufacturer:
Contactum
Find similar products by selecting one or more attributes.
Select all

Brand

Contactum

Number of Gangs

1

Colour

White

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

Panel Mount

Current Rating

13A

Voltage Rating

250 V

International Protection Rating

IP20, IP2X

Colour Family

White

Number of Modules

1

Number of Poles

2

Terminal Type

Screw Terminal

Faceplate Mounting Type

Screwed

Earth Terminal

Yes

COO (Country of Origin):
CN
Contactum's Traditional Wiring Accessories offer the highest quality finish and durability. All 13 Amp switched sockets offer double pole switching as standard and the range is enhanced by its offering of up to 20AX light switches.

Double pole switching as standard on 13 Amp sockets
13 Amp USB socket outlets - 2.1A and 3.1A charging rates
Up to 4 gang 20AX switches available
25 year guarantee

T Shaped 1 Gang 13A Panel Socket Insert – Moulded,