- RS Stock No.:
- 175-2881
- Mfr. Part No.:
- CLA3355
- Manufacturer:
- Contactum
Discontinued product
- RS Stock No.:
- 175-2881
- Mfr. Part No.:
- CLA3355
- Manufacturer:
- Contactum
Technical data sheets
Legislation and Compliance
Product Details
For either commercial or domestic installations, the Contactum Metal Clad range offers the best solution for the tougher environment. With an extensive range including switches, sockets and its Red Key Switch range, Contactum should be your first choice.
High finish epoxy powder coated
Suitable for commercial or domestic installations
Key Switch range suitable for fire or burglar alarm panels
RCD sockets and spurs also available in this range
Suitable for commercial or domestic installations
Key Switch range suitable for fire or burglar alarm panels
RCD sockets and spurs also available in this range
2 Gang 13A Unswitched Socket + Back Box -Metalclad, White Insert
Specifications
Attribute | Value |
---|---|
Number of Gangs | 2 |
Colour | Grey |
Socket Type | Type G - British |
Indoor or Outdoor Use | Indoor |
Mounting Style | Wall Mount |
Current Rating | 13A |
Minimum Box Depth | 25mm |
Series | Metalclad |
International Protection Rating | IP2X |
Terminal Type | Screw Terminal |
Switch Style | Rocker |
Earth Terminal | Yes |
Number of Modules | 1 |
Faceplate Mounting Type | Screwed |
Fixing Standard | BS 1363-2 |
Number of Poles | 2 |
Colour Family | White |